
0826132:R | |
|---|---|
DigiKey Part Number | 0826132:R-ND |
Manufacturer | |
Manufacturer Product Number | 0826132:R |
Description | WIRE MARKER SLIP-ON 4.3MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W (4.3mm) | |
Cable Diameter | - | |
Legend | R | |
Color | Yellow | |
Material | - | |
Operating Temperature | - | |
Base Product Number |

