Similar

0825942:2 | |
|---|---|
DigiKey Part Number | 0825942:2-ND |
Manufacturer | |
Manufacturer Product Number | 0825942:2 |
Description | WIRE MARKER TAPE 3.2MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Tape 0.13" W (3.2mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Tape | |
Size | 0.13" W (3.2mm) | |
Cable Diameter | - | |
Legend | 2 | |
Color | Yellow | |
Material | - | |
Operating Temperature | - | |
Base Product Number |


