
0822107 | |
|---|---|
DigiKey Part Number | 0822107-ND |
Manufacturer | |
Manufacturer Product Number | 0822107 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.59" x 65.6' (15.0mm x 20m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.59" x 65.6' (15.0mm x 20m) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

