PSAC24A-120L6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 0
Unit Price: €6.17607

Similar


Phihong USA
In Stock: 49
Unit Price: €11.77000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: €5.25402
PSAC24A-120L6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC24A-120L6

DigiKey Part Number
993-1342-ND
Manufacturer
Manufacturer Product Number
PSAC24A-120L6
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
30mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.29" L x 1.38" W x 2.11" H (83.5mm x 35.0mm x 53.5mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Weight
0.364 lb (165.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes