
| PSAC12A-060-R | |
|---|---|
| DigiKey Part Number | 993-PSAC12A-060-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSAC12A-060-R | 
| Description | AC/DC WALL MNT ADAPTER 5.9V 12W | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 5.9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phihong USA | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | North America | |
| Form | Wall Mount (Class II) | |
| Input Type | Fixed Blade | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 5.9V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 12 W | |
| No Load Power Consumption | 100mW (Max) | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial) | |
| Efficiency | Level VI | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
| Cord Length | 59" (1.50m) | |
| Input Connector | NEMA 1-15P | |
| Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
| Approval Agency | CB, cULus | |
| Weight | 0.27 lb (122.47 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 700 | €6.02530 | €16,268.31 | 
| Unit Price without VAT: | €6.02530 | 
|---|---|
| Unit Price with VAT: | €7.56175 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland