
LEX3012VA/316LHTS | |
|---|---|
DigiKey Part Number | 2081-LEX3012VA/316LHTS-ND |
Manufacturer | |
Manufacturer Product Number | LEX3012VA/316LHTS |
Description | CABLE GLND 7.87-13.97MM 1/2" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.38000 | €93.38 |
| 10 | €79.37100 | €793.71 |
| 30 | €73.45500 | €2,203.65 |
| 50 | €70.85860 | €3,542.93 |
| 100 | €68.49300 | €6,849.30 |
| Unit Price without VAT: | €93.38000 |
|---|---|
| Unit Price with VAT: | €117.19190 |

