
97272.6 | |
|---|---|
DigiKey Part Number | 2081-97272.6-ND |
Manufacturer | |
Manufacturer Product Number | 97272.6 |
Description | CABLE GLAND 6.6-9.4MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.200" (5.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.09500 | €504.75 |
| Unit Price without VAT: | €10.09500 |
|---|---|
| Unit Price with VAT: | €12.66923 |

