
96545.6 | |
|---|---|
DigiKey Part Number | 2081-96545.6-ND |
Manufacturer | |
Manufacturer Product Number | 96545.6 |
Description | CABLE GLAND SPLIT M50 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split, Multiple Openings Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Split, Multiple Openings | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M50x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €39.52400 | €197.62 |
| Unit Price without VAT: | €39.52400 |
|---|---|
| Unit Price with VAT: | €49.60262 |

