
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.270" (6.86mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.93000 | €21.93 |
| 10 | €18.64300 | €186.43 |
| 25 | €17.47560 | €436.89 |
| 50 | €16.64140 | €832.07 |
| 100 | €15.84760 | €1,584.76 |
| 250 | €14.85648 | €3,714.12 |
| 500 | €14.14836 | €7,074.18 |
| Unit Price without VAT: | €21.93000 |
|---|---|
| Unit Price with VAT: | €27.52215 |

