
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.09000 | €25.09 |
| 10 | €21.32700 | €213.27 |
| 25 | €19.99240 | €499.81 |
| 50 | €19.03860 | €951.93 |
| 100 | €18.13060 | €1,813.06 |
| 250 | €16.99676 | €4,249.19 |
| 500 | €16.27794 | €8,138.97 |
| Unit Price without VAT: | €25.09000 |
|---|---|
| Unit Price with VAT: | €31.48795 |

