
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.670" (17.02mm) | |
Outside Cable Diameter (Max) | 0.810" (20.57mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €34.22000 | €34.22 |
10 | €29.08500 | €290.85 |
25 | €27.26520 | €681.63 |
50 | €25.96440 | €1,298.22 |
100 | €24.72630 | €2,472.63 |
250 | €23.18028 | €5,795.07 |
Unit Price without VAT: | €34.22000 |
---|---|
Unit Price with VAT: | €42.94610 |