
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.980" (24.89mm) | |
Outside Cable Diameter (Max) | 1.140" (28.96mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.550" (13.97mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.76000 | €73.76 |
| 10 | €62.69600 | €626.96 |
| 25 | €58.77400 | €1,469.35 |
| 50 | €55.97180 | €2,798.59 |
| 100 | €53.30410 | €5,330.41 |
| Unit Price without VAT: | €73.76000 |
|---|---|
| Unit Price with VAT: | €92.56880 |

