
PRK33MK00004 | |
|---|---|
DigiKey Part Number | 5356-PRK33MK00004-ND |
Manufacturer | |
Manufacturer Product Number | PRK33MK00004 |
Description | PRODIGY MULTI DK W/O PCB, 4-AXIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Servo DC 5 ~ 12VDC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC, Brushless (BLDC), Stepper | |
Control / Drive Type | Servo DC | |
Number of Motors | 4 | |
Voltage - Supply | 5 ~ 12VDC | |
Interface | CAN, Ethernet, RS-232, RS-485 | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | Atlas Drives | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.85000 | €85.85 |
| Unit Price without VAT: | €85.85000 |
|---|---|
| Unit Price with VAT: | €107.74175 |


