
UC2000-30GM-IUR2-V15 | |
|---|---|
DigiKey Part Number | 2046-UC2000-30GM-IUR2-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC2000-30GM-IUR2-V15 |
Description | ULTRASONIC SEN 80-2000MM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 3.150" ~ 78.740" (80mm ~ 2000mm) | Indicator LED |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €533.58000 | €533.58 |
| 5 | €504.25600 | €2,521.28 |
| 10 | €495.53400 | €4,955.34 |
| Unit Price without VAT: | €533.58000 |
|---|---|
| Unit Price with VAT: | €669.64290 |

