
UB300-18GM40-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-UB300-18GM40-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | UB300-18GM40-E5-V1 |
Description | ULTRASONIC SEN 35-350MM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.378" ~ 11.811" (35mm ~ 300mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.378" ~ 11.811" (35mm ~ 300mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €229.11000 | €229.11 |
| 5 | €214.85400 | €1,074.27 |
| 10 | €209.54000 | €2,095.40 |
| 25 | €203.17680 | €5,079.42 |
| Unit Price without VAT: | €229.11000 |
|---|---|
| Unit Price with VAT: | €287.53305 |

