
NJ5-18GK-N | |
|---|---|
DigiKey Part Number | 2046-NJ5-18GK-N-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-18GK-N |
Description | INDUCTIVE SEN 5MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP66, IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP68 |
Sensing Distance 0.197" (5mm) | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.33000 | €107.33 |
| 5 | €99.90600 | €499.53 |
| 10 | €97.14000 | €971.40 |
| 25 | €93.82840 | €2,345.71 |
| 50 | €91.56100 | €4,578.05 |
| Unit Price without VAT: | €107.33000 |
|---|---|
| Unit Price with VAT: | €134.69915 |

