
NBB15-U1K-N0 | |
|---|---|
DigiKey Part Number | 2046-NBB15-U1K-N0-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-U1K-N0 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP66, IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-U1K-N0 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.07000 | €154.07 |
| Unit Price without VAT: | €154.07000 |
|---|---|
| Unit Price with VAT: | €193.35785 |

