Direct

NBB1.5-8GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB1.5-8GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB1.5-8GM50-E2 |
Description | INDUCTIVE SEN 1.5MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBB2-8GM50-E2 | Pepperl+Fuchs, Inc. | 0 | 2046-NBB2-8GM50-E2-ND | €101.34000 | Direct |


