
D38999/26FE35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FE35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FE35PN-LC |
Description | AE3 55C 55#22D PIN PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.41000 | €62.41 |
| 10 | €58.84700 | €588.47 |
| 25 | €55.66000 | €1,391.50 |
| 50 | €51.48700 | €2,574.35 |
| 100 | €49.03920 | €4,903.92 |
| Unit Price without VAT: | €62.41000 |
|---|---|
| Unit Price with VAT: | €78.32455 |

