
D38999/24WF35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WF35PN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WF35PN-LC |
Description | 8D 66C 66#22D PIN J/N |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Material Flammability Rating UL94 V-0 |
Shell Size, MIL F | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.11000 | €63.11 |
| 10 | €59.51000 | €595.10 |
| 25 | €56.28880 | €1,407.22 |
| 50 | €52.06480 | €2,603.24 |
| 100 | €49.59170 | €4,959.17 |
| Unit Price without VAT: | €63.11000 |
|---|---|
| Unit Price with VAT: | €79.20305 |

