
D38999/24WF35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WF35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WF35PN-LC |
Description | AE3 66C 66#22D PIN RECP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.54000 | €56.54 |
| 10 | €53.30600 | €533.06 |
| 25 | €50.42440 | €1,260.61 |
| 50 | €46.64260 | €2,332.13 |
| 100 | €44.41580 | €4,441.58 |
| Unit Price without VAT: | €56.54000 |
|---|---|
| Unit Price with VAT: | €70.95770 |

