
D38999/24WB99SA-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WB99SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB99SA-LC |
Description | AE3 7C 7#20 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-99 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.01000 | €43.01 |
| 10 | €40.55700 | €405.57 |
| 25 | €38.36440 | €959.11 |
| 50 | €35.49180 | €1,774.59 |
| 100 | €33.80050 | €3,380.05 |
| Unit Price without VAT: | €43.01000 |
|---|---|
| Unit Price with VAT: | €53.97755 |

