
D38999/20WJ19SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WJ19SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ19SN-LC |
Description | AE3 19C 19#12 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 19 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.54000 | €52.54 |
| 5 | €45.24000 | €226.20 |
| 10 | €39.72400 | €397.24 |
| Unit Price without VAT: | €52.54000 |
|---|---|
| Unit Price with VAT: | €65.93770 |

