
D38999/20WE99SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WE99SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WE99SN-LC |
Description | AE3 23C 2#16, 21#20 SKT RECP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (21) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.91000 | €48.91 |
| 10 | €46.11600 | €461.16 |
| 25 | €43.62520 | €1,090.63 |
| 50 | €40.35320 | €2,017.66 |
| 100 | €38.43250 | €3,843.25 |
| Unit Price without VAT: | €48.91000 |
|---|---|
| Unit Price with VAT: | €61.38205 |

