RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Keeping Intelligent Transportation Systems Connected

PCTP915

DigiKey Part Number
3299-PCTP915-ND
Manufacturer
Manufacturer Product Number
PCTP915
Description
RF ANT 915MHZ WHP STR TNC M CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
5 W
Features
-
Termination
TNC Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
12.992" (330.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€105.89000€105.89
10€89.08300€890.83
25€84.88680€2,122.17
100€80.27540€8,027.54
Manufacturers Standard Package
Unit Price without VAT:€105.89000
Unit Price with VAT:€132.89195