


GLHPDLTEMIMO-SF | |
|---|---|
DigiKey Part Number | 3299-GLHPDLTEMIMO-SF-ND |
Manufacturer | |
Manufacturer Product Number | GLHPDLTEMIMO-SF |
Description | RF ANT 657.5MHZ DOME RP-SMA M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA Male (1), SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4125GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.8dBi, 5.2dBi, 6.2dBi, 3dBic, -2dBic, 7.5dBi, 8.9dBi, 9.4dBi, 5.4dBi, 9.4dBi, 8.1dBi | |
Power - Max | 50 W | |
Features | Cable - 5.1816m | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.531" (89.70mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €264.59000 | €264.59 |
| 10 | €228.12900 | €2,281.29 |
| 25 | €219.02640 | €5,475.66 |
| Unit Price without VAT: | €264.59000 |
|---|---|
| Unit Price with VAT: | €332.06045 |

