RF ANTENNA General Purpose Horn N Type Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWAN510-10NF

DigiKey Part Number
6099-PEWAN510-10NF-ND
Manufacturer
Manufacturer Product Number
PEWAN510-10NF
Description
WR-510 Waveguide Standard Gain H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn N Type Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
1.825GHz
Frequency Range
1.45GHz ~ 2.2GHz
Antenna Type
Horn
Number of Bands
1
VSWR
1.25
Return Loss
-
Gain
10dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
7.240" (183.90mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€3,135.71000€3,135.71
Manufacturers Standard Package
Unit Price without VAT:€3,135.71000
Unit Price with VAT:€3,935.31605