PE517802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €39.91000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €9.36000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 80
Unit Price: €6.41000
Datasheet
New at DigiKey
MCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE517802

DigiKey Part Number
6099-PE517802-ND
Manufacturer
Manufacturer Product Number
PE517802
Description
PE517802
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.15dB
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE45869Pasternack06099-PE45869-ND€39.91000Parametric Equivalent
PE45870Pasternack06099-PE45870-ND€9.36000Parametric Equivalent
252153-11Amphenol RF80115-252153-11-ND€6.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.43000€10.43
Manufacturers Standard Package
Unit Price without VAT:€10.43000
Unit Price with VAT:€13.08965