
100R18-127B | |
|---|---|
DigiKey Part Number | HF18U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-127B |
Description | CABLE FFC/FPC 18POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 10 | €2.19700 | €21.97 |
| 25 | €2.05920 | €51.48 |
| 50 | €1.96080 | €98.04 |
| 100 | €1.86710 | €186.71 |
| 250 | €1.75020 | €437.55 |
| 500 | €1.66668 | €833.34 |
| 1 000 | €1.58714 | €1,587.14 |
| 2 500 | €1.48784 | €3,719.60 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.23790 |






