
ATCA-FAD | |
|---|---|
DigiKey Part Number | 1944-1089-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-FAD |
Description | ATCA FRONT AIR DEFLECTOR |
Customer Reference | |
Detailed Description | Plastic, Thermoplastic Faceplate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Faceplate | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | - | |
Color | - | |
Material | Plastic, Thermoplastic | |
Base Product Number |

