
82-12401 | |
|---|---|
DigiKey Part Number | 1944-82-12401-ND |
Manufacturer | |
Manufacturer Product Number | 82-12401 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 0.750" (19.05mm) | |
Length | 11.00' (3.35m) | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.59000 | €154.59 |
| 10 | €131.41000 | €1,314.10 |
| 25 | €125.62320 | €3,140.58 |
| Unit Price without VAT: | €154.59000 |
|---|---|
| Unit Price with VAT: | €194.01045 |

