
07-0701-3003-77 | |
|---|---|
DigiKey Part Number | 1944-07-0701-3003-77-ND |
Manufacturer | |
Manufacturer Product Number | 07-0701-3003-77 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 3.000" (76.20mm) | |
Length | 36.000" (914.40mm) | |
Height | 0.032" (0.81mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.43000 | €116.43 |
| 10 | €106.27100 | €1,062.71 |
| Unit Price without VAT: | €116.43000 |
|---|---|
| Unit Price with VAT: | €146.11965 |

