RFI Gasket Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0501-1860

DigiKey Part Number
1944-01-0501-1860-DS-ND
Manufacturer
Manufacturer Product Number
01-0501-1860
Description
RFI GASKET ELASTOMER ADH FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.500" (12.70mm)
Length
Enter Number of Feet in Order Quantity
Height
0.500" (12.70mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
175.00' (53.34m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€16.94000€16.94
10€13.50600€135.06
25€12.64960€316.24
100€11.70850€1,170.85
250€11.56808€2,892.02
Manufacturers Standard Package
Unit Price without VAT:€16.94000
Unit Price with VAT:€21.25970