RFI Gasket Monel Alloy No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0101-0199

DigiKey Part Number
1944-01-0101-0199-DS-ND
Manufacturer
Manufacturer Product Number
01-0101-0199
Description
RFI GASKET MON ALLOY FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Gasket Monel Alloy No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Square
Width
0.125" (3.18mm)
Length
Enter Number of Feet in Order Quantity
Height
0.125" (3.18mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
350.00' (106.68m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€9.64000€9.64
10€7.54800€75.48
25€7.02680€175.67
100€6.45380€645.38
250€6.24064€1,560.16
Manufacturers Standard Package
Unit Price without VAT:€9.64000
Unit Price with VAT:€12.09820