750-00009 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €15.93117
Datasheet
750-00009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-00009

DigiKey Part Number
750-00009-ND
Manufacturer
Manufacturer Product Number
750-00009
Description
AC/DC WALL MNT ADAPTER 7.5V 12W
Customer Reference
Detailed Description
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
1.6A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade
Size / Dimension
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.86000€12.86
Manufacturers Standard Package
Unit Price without VAT:€12.86000
Unit Price with VAT:€16.13930