BASIC Stamp® BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27112

DigiKey Part Number
27112-ND
Manufacturer
Manufacturer Product Number
27112
Description
BASIC STAMP EVAL BRD
Customer Reference
Detailed Description
BASIC Stamp® BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
PIC
Platform
-
Utilized IC / Part
BASIC Stamp®
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
PBASIC
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable