
SS13_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS13_R1_00001TR-ND - Tape & Reel (TR) 3757-SS13_R1_00001CT-ND - Cut Tape (CT) 3757-SS13_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.20000 | €0.20 |
10 | €0.11800 | €1.18 |
100 | €0.07320 | €7.32 |
500 | €0.05354 | €26.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | €0.04255 | €76.59 |
3 600 | €0.03790 | €136.44 |
5 400 | €0.03552 | €191.81 |
9 000 | €0.03285 | €295.65 |
12 600 | €0.03126 | €393.88 |
18 000 | €0.02972 | €534.96 |
45 000 | €0.02634 | €1,185.30 |
90 000 | €0.02424 | €2,181.60 |
180 000 | €0.02248 | €4,046.40 |
Unit Price without VAT: | €0.20000 |
---|---|
Unit Price with VAT: | €0.25100 |