


SMF7.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF7.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF7.5A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF7.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5A_R1_00001 |
Description | TVS DIODE 7.5VWM 12.9V SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.3V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08396 | €251.88 |
| 6 000 | €0.07613 | €456.78 |
| 9 000 | €0.07214 | €649.26 |
| 15 000 | €0.06765 | €1,014.75 |
| 21 000 | €0.06500 | €1,365.00 |
| 30 000 | €0.06241 | €1,872.30 |
| 75 000 | €0.05674 | €4,255.50 |
| 150 000 | €0.05594 | €8,391.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

