SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF170A_R1_00001

DigiKey Part Number
3757-SMF170A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF170A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF170A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF170A_R1_00001
Description
TVS DIODE 170VWM 275VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23700€2.37
100€0.14950€14.95
500€0.11174€55.87
1 000€0.09953€99.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05278€158.34
6 000€0.04748€284.88
9 000€0.04477€402.93
15 000€0.04173€625.95
21 000€0.03992€838.32
30 000€0.03817€1,145.10
75 000€0.03432€2,574.00
150 000€0.03194€4,791.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945