


SMF170A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF170A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF170A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF170A_R1_00001 |
Description | TVS DIODE 170VWM 275VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.23700 | €2.37 |
100 | €0.14950 | €14.95 |
500 | €0.11174 | €55.87 |
1 000 | €0.09953 | €99.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.05278 | €158.34 |
6 000 | €0.04748 | €284.88 |
9 000 | €0.04477 | €402.93 |
15 000 | €0.04173 | €625.95 |
21 000 | €0.03992 | €838.32 |
30 000 | €0.03817 | €1,145.10 |
75 000 | €0.03432 | €2,574.00 |
150 000 | €0.03194 | €4,791.00 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |