
SM8S16A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM8S16A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S16A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S16A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16A-AU_R2_000A1 |
Description | TVS DIODE 16VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 254A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.73945 | €443.67 |
| 1 200 | €0.68217 | €818.60 |
| 1 800 | €0.65298 | €1,175.36 |
| 3 000 | €0.62020 | €1,860.60 |
| 4 200 | €0.61129 | €2,567.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.13400 | €21.34 |
| 100 | €1.49580 | €149.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.87000 | €18.70 |
| 100 | €1.36390 | €136.39 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.40105 |

