SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS51A5V1CS_R1_00001

DigiKey Part Number
3757-PZS51A5V1CS_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS51A5V1CS_R1_00001CT-ND - Cut Tape (CT)
3757-PZS51A5V1CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS51A5V1CS_R1_00001
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02160€108.00
10 000€0.01927€192.70
15 000€0.01807€271.05
25 000€0.01673€418.25
35 000€0.01594€557.90
50 000€0.01516€758.00
125 000€0.01346€1,682.50
250 000€0.01241€3,102.50
500 000€0.01153€5,765.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16000€1.60
100€0.09990€9.99
500€0.07378€36.89
1 000€0.06529€65.29
2 000€0.05814€116.28
Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.12400€1.24
100€0.06350€6.35
500€0.05748€28.74
1 000€0.05147€51.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590