
PZS51A3V9CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS51A3V9CS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS51A3V9CS_R1_00001 |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±2.05% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 330 000 | €0.03260 | €108,558.00 |
| Unit Price without VAT: | €0.03260 |
|---|---|
| Unit Price with VAT: | €0.04091 |

