


PZ1AL68B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL68B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL68B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL68B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL68B_R1_00001 |
Description | DIODE ZENER 68V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05467 | €164.01 |
| 6 000 | €0.04920 | €295.20 |
| 9 000 | €0.04641 | €417.69 |
| 15 000 | €0.04327 | €649.05 |
| 21 000 | €0.04141 | €869.61 |
| 30 000 | €0.03961 | €1,188.30 |
| 75 000 | €0.03564 | €2,673.00 |
| 150 000 | €0.03319 | €4,978.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.10030 | €10.03 |
| 500 | €0.07402 | €37.01 |
| 1 000 | €0.06550 | €65.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16300 | €1.63 |
| 100 | €0.08430 | €8.43 |
| 500 | €0.08004 | €40.02 |
| 1 000 | €0.07573 | €75.73 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

