SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8802_R1_00001

DigiKey Part Number
3757-PJX8802_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8802_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8802_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8802_R1_00001
Description
MOSFET 2N-CH 20V 0.7A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 700mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
700mA (Ta)
Rds On (Max) @ Id, Vgs
150mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
92pF @ 10V
Power - Max
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.06850€274.00
8 000€0.06213€497.04
12 000€0.05888€706.56
20 000€0.05522€1,104.40
28 000€0.05306€1,485.68
40 000€0.05096€2,038.40
100 000€0.04634€4,634.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28700€2.87
100€0.18290€18.29
500€0.13760€68.80
1 000€0.12299€122.99
2 000€0.11069€221.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730