
PJSD08W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD08W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD08W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD08W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD08W-AU_R1_000A1 |
Description | TVS DIODE 8VWM 13.4VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03334 | €166.70 |
| 10 000 | €0.02995 | €299.50 |
| 15 000 | €0.02822 | €423.30 |
| 25 000 | €0.02628 | €657.00 |
| 35 000 | €0.02513 | €879.55 |
| 50 000 | €0.02401 | €1,200.50 |
| 125 000 | €0.02155 | €2,693.75 |
| 250 000 | €0.02003 | €5,007.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

