


PJQ5562A-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5562A-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5562A-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5562A-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5562A-AU_R2_002A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.7A (Ta), 89A (Tc) 3.3W (Ta), 83W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.30500 | €13.05 |
| 100 | €0.88670 | €88.67 |
| 500 | €0.70750 | €353.75 |
| 1 000 | €0.64990 | €649.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.57679 | €1,730.37 |
| 6 000 | €0.54001 | €3,240.06 |
| 9 000 | €0.52128 | €4,691.52 |
| 15 000 | €0.52013 | €7,801.95 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |

