


PJQ5465A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5465A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5465A_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5465A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5465A_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta), 16A (Tc) 2W (Ta), 25W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1256 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.52200 | €5.22 |
| 100 | €0.33980 | €33.98 |
| 500 | €0.26162 | €130.81 |
| 1 000 | €0.23641 | €236.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19256 | €577.68 |
| 6 000 | €0.17718 | €1,063.08 |
| 9 000 | €0.16935 | €1,524.15 |
| 15 000 | €0.16055 | €2,408.25 |
| 21 000 | €0.15533 | €3,261.93 |
| 30 000 | €0.15451 | €4,635.30 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

