
PJD4NA70_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD4NA70_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD4NA70_L2_00001CT-ND - Cut Tape (CT) 3757-PJD4NA70_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD4NA70_L2_00001 |
Description | 700V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Ta) 77W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 514 pF @ 25 V |
FET Type | Power Dissipation (Max) 77W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32697 | €980.91 |
| 6 000 | €0.30365 | €1,821.90 |
| 9 000 | €0.29178 | €2,626.02 |
| 15 000 | €0.29067 | €4,360.05 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

