
PJD4NA65H_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD4NA65H_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD4NA65H_L2_00001 |
Description | 650V N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 3A (Ta) 34W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.1 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 423 pF @ 25 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.75Ohm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20251 | €607.53 |
| 6 000 | €0.18653 | €1,119.18 |
| 9 000 | €0.17839 | €1,605.51 |
| 15 000 | €0.16924 | €2,538.60 |
| 21 000 | €0.16446 | €3,453.66 |
| Unit Price without VAT: | €0.20251 |
|---|---|
| Unit Price with VAT: | €0.25415 |

